Part Details for XVS10GMW by Schneider Electric
Overview of XVS10GMW by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVS10GMW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2471
|
Newark | Audio Signal Indicator, 106Db, 120Vac, Supply Voltage Vac:120V, Supply Voltage Vdc:-, Tones:2 Tone, Sound Level Spl:106Db, Ip/Nema Rating:Ip53, Product Range:-, Resonant Frequency:-, Current Consumption:80Ma, External Depth:153.2Mmrohs Compliant: Yes |Schneider Electric XVS10GMW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.2700 / $213.6700 | Buy Now |
DISTI #
4008-XVS10GMW-ND
|
DigiKey | BUZZER 120V 153.2X114MM BRACKET Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$167.1600 | Buy Now |
DISTI #
996-XVS10GMW
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Multi-sound Siren 120VDC 2 Tones | 0 |
|
$167.1500 / $167.1600 | Order Now |
DISTI #
70336561
|
RS | Multi-sound Siren 120VDC 2 Tones | Schneider Electric XVS10GMW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.1600 | RFQ |