Part Details for XVSV9BBP by Schneider Electric
Overview of XVSV9BBP by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVSV9BBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6569
|
Newark | Editable Alarm, Din96, 97Db, Adj, 24Vdc, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Tones:Adjustable, Sound Level Spl:97Db, Ip/Nema Rating:Ip20, Ip65, Product Range:Harmony Series, Resonant Frequency:-, Current Consumption:160Marohs Compliant: Yes |Schneider Electric XVSV9BBP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$204.7800 | Buy Now |
DISTI #
4008-XVSV9BBP-ND
|
DigiKey | BUZZER 105MMX105MM DIN RAIL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$186.9500 | Buy Now |
DISTI #
996-XVSV9BBP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Editable Alarm, DIN96, 12-24VDC PNP, Black | 86 |
|
$152.8300 / $191.0400 | Buy Now |
DISTI #
74522513
|
RS | Editable voice alarms, black, mounting 96mm DIN rail, PNP, 12...24V DC | Schneider Electric XVSV9BBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$187.5200 | Buy Now |
DISTI #
3115995
|
Farnell | ALARM DIN96 V BL PNP DC24V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$266.4384 | Buy Now |
Part Details for XVSV9BBP
XVSV9BBP CAD Models
XVSV9BBP Part Data Attributes:
|
XVSV9BBP
Schneider Electric
Buy Now
|
Compare Parts:
XVSV9BBP
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |