Part Details for XW1E-BV3SG01RH by IDEC Corporation
Overview of XW1E-BV3SG01RH by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV3SG01RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4959
|
Newark | E-Stop Switch, Spst-Nc, 3A, 125Vac, Contact Configuration:Spst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Solder Lug, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Idec XW1E-BV3SG01RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5200 / $52.4500 | Buy Now |
DISTI #
1885-XW1E-BV3SG01RH-ND
|
DigiKey | 22MM SB 1NC SOLDER BRIGHT-RED Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$56.8300 | Buy Now |
DISTI #
199-XW1E-BV3SG01RH
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm SB 1NC Solder Bright-Red RoHS: Compliant | 3 |
|
$38.3000 / $55.1100 | Buy Now |
DISTI #
74994816
|
RS | 22mm SB 1NC Solder Bright-Red | IDEC Corporation XW1E-BV3SG01RH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.4000 / $46.8600 | Buy Now |
DISTI #
000000000007228322
|
Sager | 22MM SB 1NC SOLDER BRIGHT-RED Min Qty: 1 | 0 |
|
$40.3000 / $44.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.4000 / $46.8600 | Buy Now |