There are no models available for this part yet.
Overview of XW1E-BV3SG02RH by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XW1E-BV3SG02RH by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK4963
|
Newark | E-Stop Switch, Dpst-Nc, 3A, 125Vac, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Solder Lug, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Idec XW1E-BV3SG02RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$35.3300 | Buy Now | |
DISTI #
1885-XW1E-BV3SG02RH-ND
|
DigiKey | 22MM SB 2NC SOLDER BRIGHT-RED Min Qty: 1 Lead time: 27 Weeks Container: Box |
4 In Stock |
|
$41.1937 / $60.8500 | Buy Now | |
DISTI #
199-XW1E-BV3SG02RH
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm SB 2NC Solder Bright-Red RoHS: Compliant | 4 |
|
$43.2100 / $62.1700 | Buy Now | |
DISTI #
74994818
|
RS | 22mm SB 2NC Solder Bright-Red | IDEC Corporation XW1E-BV3SG02RH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$47.8800 / $62.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9300 / $52.8600 | Buy Now | ||
DISTI #
000000000007228326
|
Sager | 22MM SB 2NC SOLDER BRIGHT-RED Min Qty: 1 | 0 |
|
$45.4600 / $50.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$39.9300 / $52.8600 | Buy Now |