There are no models available for this part yet.
Overview of XW1E-BV403M-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XW1E-BV403M-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2327
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec XW1E-BV403M-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8400 / $51.6600 | Buy Now | |
DISTI #
1885-XW1E-BV403M-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6800 | Buy Now | |
DISTI #
199-XW1EBV403MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 5 |
|
$38.6900 / $52.7000 | Buy Now | |
Onlinecomponents.com | 22mm XW Series Emergency Stop Switches RoHS: Compliant |
17 In Stock |
|
$40.5300 / $85.2800 | Buy Now | ||
DISTI #
64974961
|
Verical | 22mm XW Series Emergency Stop Switches Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 16 |
|
$53.7550 / $110.8640 | Buy Now | |
DISTI #
000000000005545464
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$39.7000 / $43.9700 | Buy Now | |
Master Electronics | 22mm XW Series Emergency Stop Switches RoHS: Compliant |
17 In Stock |
|
$40.5300 / $85.2800 | Buy Now |