Part Details for XW1E-BV403M-RH-EMO by IDEC Corporation
Overview of XW1E-BV403M-RH-EMO by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV403M-RH-EMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3905
|
Newark | E-Stop Emo Non Illuminated Rohs Compliant: Yes |Idec XW1E-BV403M-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9600 / $59.4100 | Buy Now |
DISTI #
1885-XW1E-BV403M-RH-EMO-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4800 | Buy Now |
DISTI #
199-XW1EBV403MRHEMO
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated | 0 |
|
$40.3500 / $55.7300 | Order Now |
|
Onlinecomponents.com | Switch Pushbutton - E-Stop - 3NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65. RoHS: Compliant |
12 In Stock |
|
$42.6700 / $95.9500 | Buy Now |
DISTI #
82743516
|
Verical | E-Stop Non Illuminated Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 11 |
|
$59.1370 / $124.7350 | Buy Now |
DISTI #
000000000003421145
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated Min Qty: 1 | 0 |
|
$43.6700 / $48.3600 | Buy Now |
|
Master Electronics | Switch Pushbutton - E-Stop - 3NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65. RoHS: Compliant |
12 In Stock |
|
$42.6700 / $95.9500 | Buy Now |