Part Details for XW1E-BV403MFR by IDEC Corporation
Overview of XW1E-BV403MFR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV403MFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-XW1E-BV403MFR-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6800 | Buy Now |
DISTI #
199-XW1EBV403MFR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$37.7300 / $54.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8700 / $46.1600 | Buy Now |
DISTI #
XW1E-BV403MFR
|
TME | Switch: emergency stop, 22mm, NC x3, red, IP65, mushroom, XW, Pos: 2 Min Qty: 1 | 5 |
|
$30.2300 / $34.8700 | Buy Now |
DISTI #
000000000005545465
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$39.7000 / $43.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.8700 / $46.1600 | Buy Now |