Part Details for XW1E-BV411M-RH-EMO by IDEC Corporation
Overview of XW1E-BV411M-RH-EMO by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV411M-RH-EMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0272
|
Newark | Switch, Emergency Stop, 1No/1Nc, 250Vac, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Screw, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XW1E-BV411M-RH-EMO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$40.4900 / $46.2700 | Buy Now |
DISTI #
1885-XW1E-BV411M-RH-EMO-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5500 | Buy Now |
DISTI #
199-XW1EBV411MRHEMO
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated | 31 |
|
$33.7800 / $50.6000 | Buy Now |
DISTI #
70173406
|
RS | E-Stop, 22mm Xw Series Non Illuminated 1No 1Nc Contacts, Screw Terminals | IDEC Corporation XW1E-BV411M-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$38.9600 / $50.6000 | Buy Now |
|
Onlinecomponents.com | Push Pull-or-Turn Button Switch 3 Position Red 22.0 mm RoHS: Compliant |
14 In Stock |
|
$40.9700 / $74.8500 | Buy Now |
DISTI #
77679396
|
Verical | XW1E-BV411M-RH-EMO Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 13 |
|
$55.5900 / $93.9147 | Buy Now |
DISTI #
000000000003421149
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated Min Qty: 1 | 0 |
|
$35.2900 / $42.3500 | Buy Now |
DISTI #
1706784
|
element14 Asia-Pacific | SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 113 |
|
$34.4371 / $53.4048 | Buy Now |
DISTI #
1706784
|
Farnell | SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 113 |
|
$42.9028 / $49.0300 | Buy Now |
|
Master Electronics | Push Pull-or-Turn Button Switch 3 Position Red 22.0 mm RoHS: Compliant |
14 In Stock |
|
$40.9700 / $74.8500 | Buy Now |