There are no models available for this part yet.
Overview of XW1E-BV4TG04MR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XW1E-BV4TG04MR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X1291
|
Newark | Switch, E-Stop, 4Pst, 5A, 250Vac, Contact Configuration:4Pst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Ip Rating:Ip65Rohs Compliant: Yes |Idec XW1E-BV4TG04MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2400 / $58.4700 | Buy Now | |
DISTI #
1885-XW1E-BV4TG04MR-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6800 | Buy Now | |
DISTI #
199-XW1EBV4TG04MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR | 0 |
|
$43.3100 / $46.6600 | Order Now | |
DISTI #
70341940
|
RS | Switch, E-Stop, XW, with Indicator 4NC w/ Terminal Cover | IDEC Corporation XW1E-BV4TG04MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$44.7100 / $58.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8700 / $46.1600 | Buy Now | ||
DISTI #
000000000005172013
|
Sager | Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR Min Qty: 1 | 0 |
|
$39.7000 / $43.9700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.8700 / $46.1600 | Buy Now |