Part Details for XW1E-BV4TG22MFR by IDEC Corporation
Overview of XW1E-BV4TG22MFR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV4TG22MFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-XW1E-BV4TG22MFR-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6800 | Buy Now |
DISTI #
199-XW1EBV4TG22MFR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR | 0 |
|
$51.0600 / $54.3500 | Order Now |
DISTI #
70341765
|
RS | Switch, E-Stop, XW, with Indicator 2NC+2NO IP20 | IDEC Corporation XW1E-BV4TG22MFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2800 / $54.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8700 / $46.1600 | Buy Now |
DISTI #
XW1E-BV4TG22MFR
|
TME | Switch: emergency stop, 22mm, NC x2 + NO x2, red, IP65, mushroom Min Qty: 1 | 0 |
|
$35.6500 / $41.1300 | RFQ |
DISTI #
000000000005172020
|
Sager | Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR Min Qty: 1 | 0 |
|
$39.7000 / $43.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.8700 / $46.1600 | Buy Now |