Part Details for XW2Z-100J-G5 by OMRON Industrial Automation
Overview of XW2Z-100J-G5 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW2Z-100J-G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4406
|
Newark | Nc Card 1M Cable Oc 2 Axes |Omron Industrial Automation XW2Z-100J-G5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.1000 / $487.3000 | Buy Now |
DISTI #
XW2Z-100J-G5-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.0100 | Buy Now |
DISTI #
71164665
|
RS | NC Card 1m cable OC 2 Axes | Omron Automation XW2Z-100J-G5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.2100 / $349.1200 | RFQ |
DISTI #
OMIXW2Z-100J-G5
|
Heilind Electronics | NC CARD 1M CABLE OC 2 AXES XW2Z100JG5 | Americas - 0 in Stock |
|
Buy Now |