There are no models available for this part yet.
Overview of XW2Z-200P-V by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
AD9520-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Price & Stock for XW2Z-200P-V by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C8808
|
Newark | Terminal Block |Omron Electronic Components XW2Z-200P-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | General Specifications RoHS: Compliant | 0 |
|
$148.9000 / $168.7100 | Buy Now | ||
Master Electronics | General Specifications RoHS: Compliant | 0 |
|
$148.9000 / $168.7100 | Buy Now |