There are no models available for this part yet.
Overview of XW2Z-300D by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA215300DE0000BU | Renesas Electronics Corporation | RAA215300 Evaluation Board | |
RJMG2B300D1010R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 without leds | |
TPS62300DRCR | Texas Instruments | Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 10-VSON -40 to 85 |
Price & Stock for XW2Z-300D by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z10198-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$168.8124 / $194.4400 | Buy Now | |
DISTI #
OMIXW2Z-300D
|
Heilind Electronics | 3M CABLE, 32 PT TO 2-16 PT XW2Z300D | Americas - 0 in Stock |
|
Buy Now |