Part Details for XW2Z-500K by OMRON Americas
Overview of XW2Z-500K by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7649S-500KLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-500KLB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT |
Price & Stock for XW2Z-500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003752229
|
Sager | Specialized Cables 5mCABLE 32ptRIB BON CONCTR CJ1 Min Qty: 1 | 0 |
|
$201.3400 / $222.0600 | Buy Now |