Part Details for XW2Z-S002 by OMRON Industrial Automation
Overview of XW2Z-S002 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft | |
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
GP-IE515546DS-002 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-002 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 2m |
Price & Stock for XW2Z-S002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9755
|
Newark | Pc/Ns Communication Cable |Omron Industrial Automation XW2Z-S002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7200 / $316.3200 | Buy Now |
DISTI #
Z10206-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 2M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$164.2500 / $189.6500 | Buy Now |
DISTI #
OMIXW2Z-S002
|
Heilind Electronics | PCNS COMMUNICATION CABLE XW2ZS002 | Americas - 0 in Stock |
|
Buy Now |