Part Details for XW4A-04B1-H1 by OMRON Corporation
Overview of XW4A-04B1-H1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Robotics and Drones
Price & Stock for XW4A-04B1-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68461171
|
Verical | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2201 | Americas - 878 |
|
$1.4202 / $1.6068 | Buy Now |
DISTI #
54689919
|
Verical | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 763 |
|
$1.0138 / $1.4625 | Buy Now |
|
Quest Components | 702 |
|
$1.3679 / $3.3160 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 878 |
|
$0.8290 / $5.8480 | Buy Now |
Part Details for XW4A-04B1-H1
XW4A-04B1-H1 CAD Models
XW4A-04B1-H1 Part Data Attributes:
|
XW4A-04B1-H1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4A-04B1-H1
OMRON Corporation
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: UL94V-0, POLYBUTYLENE TEREPHTHALATE/POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; DIN; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |