-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54686064
|
Verical | Conn Wire to Board HDR 6 POS 3.81mm Solder RA Thru-Hole Min Qty: 9 Package Multiple: 1 | Americas - 345 |
|
$1.2500 / $3.6875 | Buy Now |
DISTI #
73519907
|
Verical | Conn Wire to Board HDR 6 POS 3.81mm Solder RA Thru-Hole Min Qty: 39 Package Multiple: 1 Date Code: 2301 | Americas - 180 |
|
$1.8151 / $1.9533 | Buy Now |
|
Quest Components | 144 |
|
$2.0813 / $3.3750 | Buy Now | |
DISTI #
C1S541200025388
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes Container: Bulk | 345 |
|
$0.9820 / $2.8900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 180 |
|
$1.1250 / $6.7890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XW4A-06B1-H1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4A-06B1-H1
OMRON Corporation
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: UL94V-0, POLYBUTYLENE TEREPHTHALATE/POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; DIN; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for XW4A-06B1-H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XW4A-06B1-H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XW4A-06B1-V1 | Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s), | OMRON Corporation | XW4A-06B1-H1 vs XW4A-06B1-V1 |