Part Details for XW4H-07A1 by OMRON Electronic Components LLC
Overview of XW4H-07A1 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4H-07A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4H-07A1-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 2.54MM Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70822418
|
RS | PCB Terminal Block | Omron Electronic Components XW4H-07A1 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9200 / $8.2000 | RFQ |
DISTI #
OMRXW4H-07A1
|
Heilind Electronics | PCB TERMINAL BLOCK CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.8600 / $5.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$2.8600 / $5.5600 | Buy Now |