Part Details for XW4K-10A1-V1 by OMRON Corporation
Overview of XW4K-10A1-V1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C10A-1JC | Rochester Electronics LLC | Replacement for AMD part number AM29C10A-1JC. Buy from authorized manufacturer Rochester Electronics. | |
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
143-10A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for XW4K-10A1-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XW4K10A1V1
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Block Board Side, Vert RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
DISTI #
000000000005591075
|
Sager | Fixed Terminal Blocks PCB Terminal Block Board Side, Vert Min Qty: 500 | 0 |
|
$3.1500 / $3.2400 | Buy Now |
Part Details for XW4K-10A1-V1
XW4K-10A1-V1 CAD Models
XW4K-10A1-V1 Part Data Attributes
|
XW4K-10A1-V1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4K-10A1-V1
OMRON Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |