Part Details for XW4L-02A1-V1 by OMRON Corporation
Overview of XW4L-02A1-V1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4L-02A1-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XW4L02A1V1
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Block Dir Board Mnt, Vert RoHS: Compliant | 59 |
|
$0.7350 / $1.3100 | Buy Now |
DISTI #
000000000005591081
|
Sager | Pluggable Terminal Blocks PCB Terminal Block Dir Board Mnt, Vert Min Qty: 250 | 0 |
|
$0.7490 / $0.8698 | Buy Now |
Part Details for XW4L-02A1-V1
XW4L-02A1-V1 CAD Models
XW4L-02A1-V1 Part Data Attributes
|
XW4L-02A1-V1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4L-02A1-V1
OMRON Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | LIQUID CRYSTAL POLYMER | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |