Part Details for XW4M-20D2-V1DS by OMRON Corporation
Overview of XW4M-20D2-V1DS by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3120D2PWPR | Texas Instruments | 25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85 | |
TPA3120D2PWP | Texas Instruments | 25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85 |
Price & Stock for XW4M-20D2-V1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4M20D2V1DS
|
Avnet Americas | Connector Shrouded Header 20 Position 3.5mm Solder Straight Through Hole - Trays (Alt: XW4M20D2V1DS) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$5.2134 / $6.2064 | Buy Now |
DISTI #
653-XW4M-20D2-V1DS
|
Mouser Electronics | Pluggable Terminal Blocks Plug,Double-row,THR Straight,Tin RoHS: Compliant | 0 |
|
$4.9700 / $6.0800 | Order Now |
|
Quest Components | 17 |
|
$10.1560 / $11.4255 | Buy Now |
Part Details for XW4M-20D2-V1DS
XW4M-20D2-V1DS CAD Models
XW4M-20D2-V1DS Part Data Attributes
|
XW4M-20D2-V1DS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4M-20D2-V1DS
OMRON Corporation
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | STANDARD: UL 94V-0, LIQUID CRYSTAL POLYMER | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |