Part Details for XW4N-12D1-A by OMRON Corporation
Overview of XW4N-12D1-A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4N-12D1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4N12D1A
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12 Position 3.5mm Push-In Straight Cable Mount 8A - Trays (Alt: XW4N12D1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$9.4409 / $11.2392 | Buy Now |
DISTI #
653-XW4N-12D1-A
|
Mouser Electronics | Pluggable Terminal Blocks Socket,Single-row Gold RoHS: Compliant | 0 |
|
$9.9000 / $16.6500 | Order Now |
DISTI #
XW4N12D1A
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12 Position 3.5mm Push-In Straight Cable Mount 8A - Trays (Alt: XW4N12D1A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$9.4409 / $11.2392 | Buy Now |