Part Details for XW4N-12D1-S by OMRON Electronic Components LLC
Overview of XW4N-12D1-S by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4N-12D1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0536
|
Newark | Terminal Block, Pluggable, 12Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Lock, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Omron Electronic Components XW4N-12D1-S Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $13.4700 | Buy Now |
DISTI #
39-XW4N-12D1-S-ND
|
DigiKey | SOCKET,SINGLE-ROW,,TIN REFLOW, Min Qty: 1 Lead time: 14 Weeks Container: Tray |
48 In Stock |
|
$9.5299 / $15.7600 | Buy Now |
DISTI #
72384929
|
RS | PCB Socket, Push-In, 3.5mm, Single-Row, 12 Position, Straight, Tin, XW4 Series | Omron Electronic Components XW4N-12D1-S RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9100 / $11.1300 | RFQ |
DISTI #
OMRXW4N-12D1-S
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$9.4300 / $12.4900 | Buy Now | |
|
Master Electronics | 0 |
|
$9.4300 / $12.4900 | Buy Now |