There are no models available for this part yet.
Overview of XW4N-18D1-A by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2018D1YZFR | Texas Instruments | 3-W Mono Class-D Audio Amplifier with SmartGain™ AGC/DRC 9-DSBGA -40 to 85 | |
TPA2018D1YZFT | Texas Instruments | 3-W Mono Class-D Audio Amplifier with SmartGain™ AGC/DRC 9-DSBGA -40 to 85 | |
20021321-00018D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 18 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for XW4N-18D1-A by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AJ0549
|
Newark | Terminal Block, Pluggable, 18Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:18Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In Lock, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Omron Electronic Components XW4N-18D1-A RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $19.2200 | Buy Now | |
DISTI #
39-XW4N-18D1-A-ND
|
DigiKey | SOCKET,SINGLE-ROW,,GOLD, Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4 In Stock |
|
$18.7400 | Buy Now | |
DISTI #
72385019
|
RS | PCB Socket, Push-In, 3.5mm, Single-Row, 18 Position, Straight, Gold, XW4 Series | Omron Electronic Components XW4N-18D1-A RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3200 / $15.4000 | RFQ | |
DISTI #
OMRXW4N-18D1-A
|
Heilind Electronics | TERMINAL BLOCK CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7000 / $16.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.7000 / $16.9200 | Buy Now |