Part Details for XW4N05D1S by OMRON Corporation
Overview of XW4N05D1S by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW4N05D1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW4N05D1S
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 3.5mm Push-In Straight Cable Mount 8A - Trays (Alt: XW4N05D1S) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.8529 / $6.9678 | Buy Now |
DISTI #
66690021
|
Verical | Terminal Block Socket Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 110 |
|
$5.3029 / $7.5514 | Buy Now |
DISTI #
73553740
|
Verical | Terminal Block Socket Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 110 |
|
$8.3850 / $11.8950 | Buy Now |