Part Details for XW5E-P1.5-1.2-1 by OMRON Corporation
Overview of XW5E-P1.5-1.2-1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5E-P1.5-1.2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8900
|
Newark | End Cover, Din Rail Terminal Block, For Use With:Omron Xw5G-P1.5-1.2-1 & Xw5T-P1.5-1.2-1 Din Rail Terminal Blocks, Accessory Type:End Cover, Product Range:Xw5E Series Rohs Compliant: Yes |Omron XW5E-P1.5-1.2-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 | Buy Now |
DISTI #
XW5EP15121
|
Avnet Americas | TEMBK ENDCOVER 1.5MM 1:2 1TIER - Bulk (Alt: XW5EP15121) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5165 / $0.6182 | Buy Now |
DISTI #
653-XW5EP1.51.21
|
Mouser Electronics | Terminal Block Tools & Accessories TemBk EndCover 1.5mm, 1:2 1tier | 7 |
|
$0.7120 / $1.6600 | Buy Now |
DISTI #
XW5EP15121
|
Avnet Americas | TEMBK ENDCOVER 1.5MM 1:2 1TIER - Bulk (Alt: XW5EP15121) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5165 / $0.6182 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 147 |
|
$0.5847 | Buy Now |
Part Details for XW5E-P1.5-1.2-1
XW5E-P1.5-1.2-1 CAD Models
XW5E-P1.5-1.2-1 Part Data Attributes:
|
XW5E-P1.5-1.2-1
OMRON Corporation
Buy Now
|
Compare Parts:
XW5E-P1.5-1.2-1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |