Part Details for XW5E-P1.5-2.2-1 by OMRON Industrial Automation
Overview of XW5E-P1.5-2.2-1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5E-P1.5-2.2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW5E-P1.5-2.2-1-ND
|
DigiKey | CONN TERM BLK END PLATE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
71164476
|
RS | TemBk EndCover 1.5mm 2:2 1tier | Omron Automation XW5E-P1.5-2.2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.6600 | RFQ |
DISTI #
OMIXW5E-P1.5-2.2-1
|
Heilind Electronics | TEMBK ENDCOVER 1.5MM 22 1TIER XW5EP15221 | Americas - 0 in Stock |
|
Buy Now |