Part Details for XW5E-S4.0-2.2-1 by OMRON Corporation
Overview of XW5E-S4.0-2.2-1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5E-S4.0-2.2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8909
|
Newark | End Cover, Din Rail Terminal Block, For Use With:Omron Xw5?g-S4.0-2.2-1 & Xw5T?-S4.0-2.2-1 Din Rail Terminal Blocks, Accessory Type:End Cover, Product Range:Xw5E Series Rohs Compliant: Yes |Omron XW5E-S4.0-2.2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
XW5ES40221
|
Avnet Americas | TBENDCOVR 4.0MM 2:2 1TIER 10PC - Bulk (Alt: XW5ES40221) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 / $5.8400 | Buy Now |
DISTI #
653-XW5ES4.02.21
|
Mouser Electronics | Terminal Block Tools & Accessories TBEndCovr 4.0mm 2:2 1tier RoHS: Compliant | 0 |
|
$6.4300 / $8.2600 | Order Now |
Part Details for XW5E-S4.0-2.2-1
XW5E-S4.0-2.2-1 CAD Models
XW5E-S4.0-2.2-1 Part Data Attributes
|
XW5E-S4.0-2.2-1
OMRON Corporation
Buy Now
|
Compare Parts:
XW5E-S4.0-2.2-1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |