Part Details for XW5G-P4.0-2.2-1 by OMRON Industrial Automation
Overview of XW5G-P4.0-2.2-1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5G-P4.0-2.2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11689-ND
|
DigiKey | TERM BLK GND PUSH 4MM 2:2 2TIER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$5.6757 / $10.0300 | Buy Now |
DISTI #
OMIXW5G-P4.0-2.2-1
|
Heilind Electronics | GRD TB PUSHIN 4.0MM 22 1TIER XW5GP40221 | Americas - 0 in Stock |
|
Buy Now |