Part Details for XW5G-S4.0-1.2-1 by OMRON Industrial Automation
Overview of XW5G-S4.0-1.2-1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5G-S4.0-1.2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10332-ND
|
DigiKey | GROUNDTB SCREW 4MM 1:2 1TIER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
180 In Stock |
|
$3.2375 / $6.4600 | Buy Now |
DISTI #
71164455
|
RS | GroundTB Screw 4.0mm 1:2 1tier | Omron Automation XW5G-S4.0-1.2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $5.7700 | RFQ |
DISTI #
OMIXW5G-S4.0-1.2-1
|
Heilind Electronics | GROUNDTB SCREW 4.0MM 12 1TIER XW5GS40121 | Americas - 0 in Stock |
|
Buy Now |