Part Details for XW5S-P1.5-2YL by OMRON Corporation
Overview of XW5S-P1.5-2YL by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5S-P1.5-2YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW5SP152YL
|
Avnet Americas | SHRT BAR 1.5MM 2 POLE YELLOW - Bulk (Alt: XW5SP152YL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6921 / $2.0250 | Buy Now |
DISTI #
653-XW5SP1.52YL
|
Mouser Electronics | Terminal Block Tools & Accessories Shrt Bar 1.5mm 2 pole Yellow | 0 |
|
$1.7900 / $3.3300 | Order Now |
DISTI #
XW5SP152YL
|
Avnet Americas | SHRT BAR 1.5MM 2 POLE YELLOW - Bulk (Alt: XW5SP152YL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6921 / $2.0250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 141 |
|
$0.5847 | Buy Now |