Part Details for XW5S-P1.5-5RD by OMRON Industrial Automation
Overview of XW5S-P1.5-5RD by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5S-P1.5-5RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XW5S-P1.5-5RD-ND
|
DigiKey | SHRT BAR 1.5MM 5 POLE RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$4.3182 / $7.4000 | Buy Now |
DISTI #
71164438
|
RS | Shrt Bar 1.5mm 5 pole Red | Omron Automation XW5S-P1.5-5RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $6.6300 | RFQ |
DISTI #
OMIXW5S-P1.5-5RD
|
Heilind Electronics | SHRT BAR 1.5MM 5 POLE RED XW5SP155RD | Americas - 0 in Stock |
|
Buy Now |