Part Details for XW5S-P2.5-10BL by OMRON Corporation
Overview of XW5S-P2.5-10BL by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5S-P2.5-10BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW5SP2510BL
|
Avnet Americas | SHRT BAR 2.5MM 10 POLE BLUE - Bulk (Alt: XW5SP2510BL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9035 / $11.8517 | Buy Now |
DISTI #
653-XW5SP2.510BL
|
Mouser Electronics | Terminal Block Tools & Accessories Shrt Bar 2.5mm 10 pole Blue | 0 |
|
$13.6600 / $16.2500 | Order Now |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$4.6285 | Buy Now |