There are no models available for this part yet.
Overview of XW5S-P2.5-10RD by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5310RDBZ | Analog Devices | evaluation board i.c. |
Price & Stock for XW5S-P2.5-10RD by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8972
|
Newark | Shrt Bar 2.5Mm 10 Pole Red |Omron Industrial Automation XW5S-P2.5-10RD RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $15.2700 | Buy Now | |
DISTI #
236-XW5S-P2.5-10RD-ND
|
DigiKey | SHRT BAR 2.5MM 10 POLE RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6800 | Buy Now | |
DISTI #
71164435
|
RS | Shrt Bar 2.5mm 10 pole Red | Omron Automation XW5S-P2.5-10RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1000 / $16.8300 | RFQ | |
DISTI #
OMIXW5S-P2.5-10RD
|
Heilind Electronics | SHRT BAR 2.5MM 10 POLE RED XW5SP2510RD | Americas - 0 in Stock |
|
Buy Now |