Part Details for XW5S-P2.5-10YL by OMRON Industrial Automation
Overview of XW5S-P2.5-10YL by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135273-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10135320-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 10 Column, 150-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10135292-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for XW5S-P2.5-10YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XW5S-P2.5-10YL-ND
|
DigiKey | SHRT BAR 2.5MM 10 POLE YELLOW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9400 | Buy Now |
DISTI #
71164434
|
RS | Shrt Bar 2.5mm 10 pole Yellow | Omron Automation XW5S-P2.5-10YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3000 / $17.1700 | RFQ |
DISTI #
OMIXW5S-P2.5-10YL
|
Heilind Electronics | SHRT BAR 2.5MM 10 POLE YELLOW XW5SP2510YL | Americas - 0 in Stock |
|
Buy Now |