Part Details for XW5S-P4.0-2BL by OMRON Industrial Automation
Overview of XW5S-P4.0-2BL by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5S-P4.0-2BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XW5S-P4.0-2BL-ND
|
DigiKey | SHRT BAR 4MM 2 POLE BLUE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$2.5057 / $4.6400 | Buy Now |
DISTI #
71164418
|
RS | Shrt Bar 4mm 2 pole Blue | Omron Automation XW5S-P4.0-2BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $3.2600 | RFQ |
DISTI #
OMIXW5S-P4.0-2BL
|
Heilind Electronics | SHRT BAR 4MM 2 POLE BLUE XW5SP402BL | Americas - 0 in Stock |
|
Buy Now |