Part Details for XW5T-S150-1.1-1BL by OMRON Industrial Automation
Overview of XW5T-S150-1.1-1BL by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5T-S150-1.1-1BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10360-ND
|
DigiKey | TB SCREW 150MM 1:1 1TIER BLUE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$28.6750 / $33.0300 | Buy Now |
DISTI #
OMIXW5T-S150-1.1-1BL
|
Heilind Electronics | TB SCREW 150MM 11 1TIER BLUE XW5TS150111BL | Americas - 0 in Stock |
|
Buy Now |