Part Details for XW5Z-S2.5LB-11-20 by OMRON Corporation
Overview of XW5Z-S2.5LB-11-20 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5Z-S2.5LB-11-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW5ZS25LB1120
|
Avnet Americas | TB LABEL 2.5MM MARKING 11-20 - Bulk (Alt: XW5ZS25LB1120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7710 / $0.9227 | Buy Now |
DISTI #
653-XW5ZS2.5LB1120
|
Mouser Electronics | Labels & Industrial Warning Signs TB Label 2.5mm Marking 43789 | 0 |
|
$0.7900 / $1.2400 | Order Now |
|
Ameya Holding Limited | Min Qty: 5 | 25 |
|
$0.6193 | Buy Now |
Part Details for XW5Z-S2.5LB-11-20
XW5Z-S2.5LB-11-20 CAD Models
XW5Z-S2.5LB-11-20 Part Data Attributes
|
XW5Z-S2.5LB-11-20
OMRON Corporation
Buy Now
|
Compare Parts:
XW5Z-S2.5LB-11-20
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |