Part Details for XW5Z-S6.0LB-81-90 by OMRON Industrial Automation
Overview of XW5Z-S6.0LB-81-90 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW5Z-S6.0LB-81-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10405-ND
|
DigiKey | TB LABEL 6MM MARKING 81-90 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$1.0334 / $1.7600 | Buy Now |
DISTI #
71164305
|
RS | TB Label 6.0mm Marking 81-90 | Omron Automation XW5Z-S6.0LB-81-90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3300 | RFQ |
DISTI #
OMIXW5Z-S6.0LB-81-90
|
Heilind Electronics | TB LABEL 6.0MM MARKING 81-90 XW5ZS60LB8190 | Americas - 0 in Stock |
|
Buy Now |