Part Details for XW6T-COM2.5X12YL by OMRON Corporation
Overview of XW6T-COM2.5X12YL by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW6T-COM2.5X12YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW6TCOM25X12YL
|
Avnet Americas | Common Terminal Block with Visible Indicator 2.5mm2 Yellow 12-Pin - Bulk (Alt: XW6TCOM25X12YL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1745 / $14.5695 | Buy Now |
DISTI #
653-XW6T-COM2.5X12YL
|
Mouser Electronics | Terminal Block Interface Modules Com Term Blk 2_5mm 12pn yel | 0 |
|
$13.3000 / $19.0100 | Order Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$19.1520 / $20.1600 | Buy Now |