Part Details for XW6T-COM2.5X20BL by OMRON Corporation
Overview of XW6T-COM2.5X20BL by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW6T-COM2.5X20BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XW6TCOM25X20BL
|
Avnet Americas | Common Terminal Block with Visible Indicator 2.5mm2 Blue 20-Pin - Bulk (Alt: XW6TCOM25X20BL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8273 / $22.5310 | Buy Now |
DISTI #
653-XW6T-COM2.5X20BL
|
Mouser Electronics | Terminal Block Interface Modules Com Term Blk 2_5mm 20pn blue | 0 |
|
$21.8900 / $29.1900 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$30.2784 / $31.8720 | Buy Now |
Part Details for XW6T-COM2.5X20BL
XW6T-COM2.5X20BL CAD Models
XW6T-COM2.5X20BL Part Data Attributes
|
XW6T-COM2.5X20BL
OMRON Corporation
Buy Now
|
Compare Parts:
XW6T-COM2.5X20BL
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |