There are no models available for this part yet.
Overview of XW6T-COM2.5X40YL by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XW6T-COM2.5X40YL by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XW6TCOM25X40YL
|
Avnet Americas | Common Terminal Block with Visible Indicator 2.5mm2 Yellow 40-Pin - Bulk (Alt: XW6TCOM25X40YL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6851 / $47.4920 | Buy Now | |
DISTI #
653-XW6T-COM2.5X40YL
|
Mouser Electronics | Terminal Block Interface Modules Com Term Blk 2_5mm 20pn yel | 0 |
|
$46.1500 / $58.4500 | Order Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | 20 |
|
$59.1464 / $69.5840 | Buy Now |