There are no models available for this part yet.
Overview of XW6T-COM2.5X8BL by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XW6T-COM2.5X8BL by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-XW6T-COM2.5X8BL-ND
|
DigiKey | COM TERM BLK 2_5MM 8PN BLUE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$7.4246 / $11.0000 | Buy Now | |
DISTI #
72067515
|
RS | Com Term Blk 2_5mm 8pn blue, XW6T0017M , XW6T-COM2.5X8BL | Omron Automation XW6T-COM2.5X8BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3700 / $11.5000 | RFQ | |
DISTI #
OMIXW6T-COM2.5X8BL
|
Heilind Electronics | COM TERM BLK 2_5MM 8PN BLUE XW6TCOM25X8BL | Americas - 0 in Stock |
|
Buy Now |