Part Details for XW6T-COM2.5X8RD by OMRON Industrial Automation
Overview of XW6T-COM2.5X8RD by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW6T-COM2.5X8RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XW6T-COM2.5X8RD-ND
|
DigiKey | COM TERM BLK 2_5MM 8PN RED Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4500 | Buy Now |
DISTI #
72071124
|
RS | Com Term Blk 2_5mm 8pn red, XW6T0016B , XW6T-COM2.5X8RD | Omron Automation XW6T-COM2.5X8RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0800 / $11.1800 | RFQ |
DISTI #
OMIXW6T-COM2.5X8RD
|
Heilind Electronics | COM TERM BLK 2_5MM 8PN RED XW6TCOM25X8RD | Americas - 0 in Stock |
|
Buy Now |