Part Details for XWA065024B-11A by Inventus Power
Overview of XWA065024B-11A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XWA065024B-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166-XWA065024B-11A-ND
|
DigiKey | 65 WATT MEDICAL/ITE DESKTOP POWE Min Qty: 1 Lead time: 39 Weeks Container: Box |
80 In Stock |
|
$28.8810 / $35.2900 | Buy Now |
DISTI #
680-XWA065024B-11A
|
Mouser Electronics | Desktop AC Adapters 65 WATT 24V 2.708A Medical GaN (NO AC INPUT CORD, CLASS II) RoHS: Compliant | 79 |
|
$28.8700 / $35.2700 | Buy Now |