Part Details for XWM8734EDS/RV by Cirrus Logic
Overview of XWM8734EDS/RV by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XWM8734EDS/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XWM8734EDS/RV
|
Avnet Americas | Audio Codec 2ADC /2 DAC 24-Bit 20-Pin SSOP T/R - Tape and Reel (Alt: XWM8734EDS/RV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
238-XWM8734EDS/RV
|
Mouser Electronics | Interface - CODECs Stereo CODEC RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
DISTI #
XWM8734EDS/RV
|
Avnet Americas | Audio Codec 2ADC /2 DAC 24-Bit 20-Pin SSOP T/R - Tape and Reel (Alt: XWM8734EDS/RV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for XWM8734EDS/RV
XWM8734EDS/RV CAD Models
XWM8734EDS/RV Part Data Attributes:
|
XWM8734EDS/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
XWM8734EDS/RV
Cirrus Logic
PCM Codec, 1-Func, CMOS, PDSO20, 7.20 X 5.30 MM, 1.75 MM HEIGHT, LEAD FREE, MO-150AE, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |