Part Details for XWT1205-12S1 by IPD Power
Overview of XWT1205-12S1 by IPD Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53612-S10-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
G86112112S1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,2x6Pin,Matte Tin,NY4T,Tail=2.2mm,Latch Type,Color-Natural,Tube | |
53612-S14-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for XWT1205-12S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 8 |
|
$144.9000 / $155.2500 | Buy Now |