Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
VJ0402Y221KXXAX
Yes
Yes
Active
, 0402
compliant
EAR99
Vishay Vitramon
5.65
0.00022 µF
CERAMIC CAPACITOR
CERAMIC
e3
VJ
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
TR, 4 INCH
10%
25 V
0402
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y221KXXAB2L Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Vishay Intertechnologies | XXAX vs VJ0402Y221KXXAB2L |
VJ0402Y221KFXAB68 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Vishay Intertechnologies | XXAX vs VJ0402Y221KFXAB68 |
VJ0402Y221KLXAB68 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | XXAX vs VJ0402Y221KLXAB68 |
VJ0402Y221KFXAB5G Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Vishay Intertechnologies | XXAX vs VJ0402Y221KFXAB5G |
VJ0402Y221KNXAB2L Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | XXAX vs VJ0402Y221KNXAB2L |
VJ0402Y221KXXAX Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.00022 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | XXAX vs VJ0402Y221KXXAX |
VJ0402Y221KNXAB5G Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | XXAX vs VJ0402Y221KNXAB5G |
VJ0402Y221KFXAB2L Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | XXAX vs VJ0402Y221KFXAB2L |
VJ0402Y221KLXAB5G Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | XXAX vs VJ0402Y221KLXAB5G |
VJ0402Y221KXXAB5G Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | XXAX vs VJ0402Y221KXXAB5G |