Part Details for XY103-5.0-3P by Xinlaiya Electronic Technology Co Ltd
Overview of XY103-5.0-3P by Xinlaiya Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XY103-5.0-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Copper 1x3P Tin 5mm 2.5 1 3 10A 300V Green 1224 Direct Insert PluginP5mm Screw Terminal Blocks ROHS | 10048 |
|
$0.0999 / $0.1927 | Buy Now |