There are no models available for this part yet.
Overview of XY112B-5.08-2*3P by Xinlaiya Electronic Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XY112B-5.08-2*3P by Xinlaiya Electronic Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.5 5.08mm 1228 2x3P 10A 6P 300V Green 3 2 PluginP5.08mm Spring Clamp System Terminal Block ROHS | 3 |
|
$0.3330 / $0.6439 | Buy Now |